Molex0194180014Einzeladersteckverbinder, Gehäuse
Conn Housing RCP 10 POS 5.84mm Crimp ST Cable Mount Black MX150L™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 10 | |
| 2 | |
| Crimp | |
| 5.84 | |
| Straight | |
| 18/Contact | |
| 600VAC | |
| -40 | |
| 125 | |
| IP67 | |
| Bag | |
| 24.672 | |
| 28.86 | |
| MX150L™ | |
| Cable Mount |
Molex's 0194180014 discrete wire housing can make a durable connection between discrete wires. This RCP connector has 10 RCP contacts. It has a receptacle type gender. It has a maximum voltage rating of 600 VAC. This is a 2-row connector. It has a straight body orientation. Its pitch is 5.84 mm. This device has a maximum current rating of 18 A/contact. This product is 28.86 mm tall. This rectangle connector has an operating temperature of -40 to 125 °C. Its wire is 18-22 AWG. 0194180014 is housed in black polybutylene terephthalate.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

