Molex0194190015Einzeladersteckverbinder, Gehäuse
Conn Housing PL 10Power POS 5.84mm Crimp ST Cable Mount MX150L™ Bag
Other Part Names : 194190015
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 10Power | |
| 2 | |
| Crimp | |
| 5.84 | |
| Straight | |
| 18/Contact | |
| 600VAC | |
| -40 | |
| 125 | |
| IP67 | |
| Bag | |
| 21.958 | |
| 53.96 | |
| MX150L™ | |
| Cable Mount |
Use this 0194190015 discrete wire housing from Molex for a durable connection between discrete wires. This PL connector has 10 PL contacts. It has a maximum voltage rating of 600 VAC. It has a plug type gender. Its pitch is 5.84 mm. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 18 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This rectangle connector has an operating temperature of -40 to 125 °C. This product is 53.96 mm deep. Its wire is 18-22 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

