Molex0194200004Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 18-22AWG MX150L™ T/R
Other Part Names : 194200004
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Power | |
| SKT | |
| Crimp | |
| Straight | |
| Tape and Reel | |
| 0.46666 | |
| 20.27 | |
| 5.97 | |
| 4.62 | |
| MX150L™ | |
| 18-22 | |
| Cable Mount |
This 0194200004 connector contact from Molex comes in a variety of metals, lengths, and surface area ratings so you're always getting the one you need. It has a straight body orientation. It has a socket type gender. This has a Connector Headers and PCB Receptacles connector. Its wire is 14-16 AWG. This product is 20.27 mm long, 4.62 mm tall and 5.97 mm deep. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

