Molex0194290047Einzeladersteckverbinder, Gehäuse
Conn Housing PL 12Power POS 5.84mm Crimp ST Panel Mount Black MX150L™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 12Power | |
| 2 | |
| Crimp | |
| 5.84 | |
| Straight | |
| 18/Contact | |
| 600VAC | |
| -40 | |
| 125 | |
| IP67 | |
| Bag | |
| 20.195 | |
| 70.97 | |
| 37.6 | |
| MX150L™ | |
| Panel Mount |
Molex's 0194290047 discrete wire housing allows for durable connections between discrete wires. This PL connector has 12 PL contacts. This is a 2-row connector. It has a plug type gender. Its pitch is 5.84 mm. It has a straight body orientation. It has a maximum voltage rating of 600 VAC. This device has a maximum current rating of 18 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 70.97 mm long, 29.21 mm tall and 37.6 mm deep. This rectangle connector has an operating temperature of -40 to 125 °C. Its wire is 14-22 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

