Molex0194320014Einzeladersteckverbinder, Gehäuse
Conn Housing RCP 2 POS 7.62mm Crimp ST Cable Mount MX150L™ Bag
Other Part Names : 194320014
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 2 | |
| 1 | |
| Crimp | |
| 7.62 | |
| Straight | |
| 40/Contact | |
| 600VAC | |
| -40 | |
| 125 | |
| IP67 | |
| Bag | |
| 13.432 | |
| 23.72 | |
| MX150L™ | |
| Cable Mount |
Securely make a connection between a board and socket using this 0194320014 discrete wire housing developed by Molex. This RCP connector has 2 RCP contacts. Its pitch is 7.62 mm. It has a maximum voltage rating of 600 VAC. It has a receptacle type gender. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 40 A/contact. Its wire is 8 AWG. This rectangle connector has an operating temperature of -40 to 125 °C. This product is 23.72 mm tall.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

