Molex0194370029Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 4 POS 7.62mm Solder RA Thru-Hole MX150L Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4 | |
| 2 | |
| Solder | |
| 7.62 | |
| Right Angle | |
| 40/Contact | |
| 600VAC | |
| 20 | |
| 30 | |
| -40 | |
| 125 | |
| 100 | |
| Tray | |
| 49.58 | |
| 40.81 | |
| 34.3 | |
| MX150L | |
| Through Hole |
Easily mount this wire to board 0194370029 header connector from Molex onto your PCB project to support a variety of physical configuration options. This HDR connector's 4 contacts that are made out of copper alloy and plated with tin over nickel. This is a 2-row connector. Its pitch is 7.62 mm. It has a right angle body orientation. It has a maximum voltage rating of 600 VAC. It has a header type gender. This device has a maximum current rating of 40 A/contact. The item will be shipped in tray orientation. It uses the solder termination method. This connector has an operating temperature of -40 to 125 °C. This product is 49.58 mm long, 34.3 mm tall and 40.81 mm deep. 0194370029 is housed in black polybutylene terephthalate.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

