Littelfuse0202.125URGSicherungen
Fuse Subminiature Very Fast Acting 0.125A 250V SMD Gull Wing 9.45 X 6.35 X 4.19mm Thermoplastic T/R CSA/UL
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Subminiature | |
| Very Fast | |
| Motor Circuit | |
| 9.45 X 6.35 X 4.19 | |
| 0.125 | |
| 250 | |
| 250 | |
| 0.0018 | |
| 2.45 | |
| Gull Wing | |
| 10.16 | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6.35 | |
| 9.45 | |
| 4.19 | |
| Thermoplastic | |
| Surface Mount | |
| SMD |
Be protected by adding a subminiature 0202.125URG fuse developed by Littelfuse. This device has a current rating of 0.125. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0202.125URG fuse has a gull wing termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 9.45 mm long, 4.19 mm tall and 6.35 mm deep. Its fuse is made from thermoplastic. The maximum AC voltage rating is 250 VAC.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
