HARTING02050001513Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 20-28AWG Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Connector Backplane | |
| Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 1 | |
| Bag | |
| 19.45 | |
| 20-28 | |
| Cable Mount |
Have a wire which needs to be connected to something? This 02050001513 connector contact from Harting will get you there. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 1 A. This has a Connector Backplane connector. This product is 19.45 mm long. Its wire is 20-28 AWG. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

