Littelfuse0213001.MXPSicherungen

Fuse Cartridge Slow Blow Acting 1A 250V Holder Cartridge 5 X 20mm Glass Bulk BSI/CCC/CE/CSA/PSE/SEMKO/UKCA/UL

Be protected by adding a miniature 0213001.MXP fuse developed by Littelfuse. This device has a maximum power dissipation of 1.6(Typ) W. Its maximum power dissipation is 1.6(Typ) W. This device has a current rating of 1. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0213001.MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20 mm long with a diameter of 5.2 mm. The maximum AC voltage rating is 250 VAC. Its fuse is made from glass.

Import TariffMay apply to this part

Auf Lager: 3.051 Stück

Regional Inventory: 51

    Total0,44 €Price for 1

    51 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2338+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      China
      • In Stock: 51 Stück
      • Price: 0,4367 €
    • (1000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2445+
      Manufacturer Lead Time:
      15 Wochen
      • In Stock: 3.000 Stück
      • Price: 0,2313 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.