Reduced Price
Littelfuse0213002.MRET1PSicherungen
Fuse Cartridge Slow Blow Acting 2A 250V Axial 5 X 20mm Glass T/R CCC/CE/CSA/PSE
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Motor Circuit | |
| 5 X 20 | |
| 2 | |
| 250 | |
| 250 | |
| 1.6 | |
| 35@250VAC | |
| 92.705 | |
| 0.0452 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 21.5 | |
| 5.5 | |
| Glass | |
| Through Hole |
Be protected by adding a miniature 0213002.MRET1P fuse developed by Littelfuse. This device has a current rating of 2. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0213002.MRET1P fuse has an axial termination style. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The maximum AC voltage rating is 250 VAC. This product is 22.5(Max) mm long with a diameter of 5.8(Max) mm. Its fuse is made from glass.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

