Littelfuse021302.5MXPSicherungen

Fuse Cartridge Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass Bulk BSI/CCC/CE/CSA/PSE/SEMKO/UKCA/UL

Be protected by adding a miniature 021302.5MXP fuse developed by Littelfuse. This device has a current rating of 2.5. This device has a maximum power dissipation of 1.6(Typ) W. Its maximum power dissipation is 1.6(Typ) W. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 021302.5MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. Its fuse is made from glass. This product is 20 mm long with a diameter of 5.2 mm.

Import TariffMay apply to this part

Auf Lager: 1.502 Stück

Regional Inventory: 500

    Total0,30 €Price for 1

    500 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2220+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 500 Stück
      • Price: 0,2967 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2529+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      China
      • In Stock: 1.002 Stück
      • Price: 0,7691 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.