Littelfuse0215.250MXPSicherungen
Fuse Cartridge Slow Blow Acting 0.25A 250V Holder Cartridge 5 X 20mm Ceramic Bulk BSI/CE/CSA/SEMKO/UKCA/UL/VDE/cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 20 | |
| 0.25 | |
| 250 | |
| 250 | |
| 1.6 | |
| 1500@250VAC | |
| 0.545 | |
| 1.24 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 20 | |
| 5.2 | |
| Ceramic | |
| Holder |
A great alternative to a circuit breaker, this a miniature 0215.250MXP fuse from Littelfuse will protect your electronics. This device has a current rating of 0.25. This device has a maximum power dissipation of 1.6 W. Its maximum power dissipation is 1.6 W. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0215.250MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from ceramic. The maximum AC voltage rating is 250 VAC. This product is 20 mm long with a diameter of 5.2 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
