Littelfuse0215001.MXPSicherungen
Fuse Cartridge Slow Blow Acting 1A 250V Holder Cartridge 5 X 20mm Ceramic Bulk CCC/CE/CSA/PSE/SEMKO/UL/VDE
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 20 | |
| 1 | |
| 250 | |
| 250 | |
| 2.5 | |
| 1500@250VAC | |
| 1.52 | |
| 0.1515 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 20 | |
| 5.2 | |
| Ceramic | |
| Holder |
A great alternative to a circuit breaker, this a miniature 0215001.MXP fuse from Littelfuse will protect your electronics. Its maximum power dissipation is 2.5 W. This device has a maximum power dissipation of 2.5 W. This device has a current rating of 1. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0215001.MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from ceramic. The maximum AC voltage rating is 250 VAC. This product is 20 mm long with a diameter of 5.2 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
