Littelfuse0215002.MXEPSicherungen
Fuse Cartridge Slow Blow Acting 2A 250V Axial 5 X 20mm Ceramic Bulk CCC/CE/CSA/KC/PSE/SEMKO/UL/VDE
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 20 | |
| 2 | |
| 250 | |
| 250 | |
| 2.5 | |
| 1500@250VAC | |
| 11.68 | |
| 0.0566 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 21.5 | |
| 5.5 | |
| Ceramic | |
| Through Hole |
A great alternative to a circuit breaker, this a miniature 0215002.MXEP fuse from Littelfuse will protect your electronics. This device has a current rating of 2. This device has a maximum power dissipation of 2.5 W. Its maximum power dissipation is 2.5 W. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0215002.MXEP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from ceramic. This product is 22.5(Max) mm long with a diameter of 5.8(Max) mm. The maximum AC voltage rating is 250 VAC.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

