25-50% Rabatt
Littelfuse0215002.MXPSicherungen
Fuse Cartridge Slow Blow Acting 2A 250V Holder Cartridge 5 X 20mm Ceramic Bulk CCC/CE/CSA/KC/PSE/SEMKO/UL/VDE
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 20 | |
| 2 | |
| 250 | |
| 250 | |
| 2.5 | |
| 1500@250VAC | |
| 11.68 | |
| 0.0566 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 20 | |
| 5.2 | |
| Ceramic | |
| Holder |
A great alternative to a circuit breaker, this a miniature 0215002.MXP fuse from Littelfuse will protect your electronics. This device has a current rating of 2. This device has a maximum power dissipation of 2.5 W. Its maximum power dissipation is 2.5 W. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0215002.MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. This product is 20 mm long with a diameter of 5.2 mm. Its fuse is made from ceramic.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
