Littelfuse021501.6MXESPPSicherungen
Fuse Cartridge Slow Blow Acting 1.6A 250V Axial 5 X 20mm Ceramic Bulk CE/CQC/CSA/KC/PSE/VDE
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 20 | |
| 1.6 | |
| 250 | |
| 250 | |
| 2.5 | |
| 1500@250VAC | |
| 6.83 | |
| 0.0707 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 20 | |
| 5.2 | |
| Ceramic | |
| Through Hole |
Be protected by adding a miniature 021501.6MXESPP fuse developed by Littelfuse. This device has a current rating of 1.6. Its maximum power dissipation is 2.5 W. This device has a maximum power dissipation of 2.5 W. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 021501.6MXESPP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20 mm long with a diameter of 5.2 mm. Its fuse is made from ceramic. The maximum AC voltage rating is 250 VAC.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

