Littelfuse0215015.MXPSicherungen
Fuse Cartridge Slow Blow Acting 15A 250V Holder Cartridge 5 X 20mm Ceramic Bulk CSA/PSE/UKCA/UL
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 20 | |
| 15 | |
| 250 | |
| 250 | |
| 0.00307 | |
| 500@250VAC | |
| 1237 | |
| 0.0033 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 20 | |
| 5.2 | |
| Ceramic | |
| Holder |
Be protected by adding a miniature 0215015.MXP fuse developed by Littelfuse. This device has a current rating of 15. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0215015.MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20 mm long with a diameter of 5.2 mm. The maximum AC voltage rating is 250 VAC. Its fuse is made from ceramic.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
