Littelfuse021502.5HXPSicherungen
Fuse Cartridge Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 20mm Ceramic Bulk CE/KC/PSE/cULus
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 20 | |
| 2.5 | |
| 250 | |
| 250 | |
| 2.5 | |
| 1500@250VAC | |
| 22.29 | |
| 0.0386 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 20 | |
| 5.2 | |
| Ceramic | |
| Holder |
Be protected by adding a miniature 021502.5HXP fuse developed by Littelfuse. Its maximum power dissipation is 2.5 W. This device has a maximum power dissipation of 2.5 W. This device has a current rating of 2.5. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 021502.5HXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20 mm long with a diameter of 5.2 mm. The maximum AC voltage rating is 250 VAC. Its fuse is made from ceramic.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
