Littelfuse0216.500HXPSicherungen
Fuse Cartridge Fast Acting 0.5A 250V Holder Cartridge 5 X 20mm Ceramic Bulk CCC/CE/CSA/SEMKO/UKCA/VDE/cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 20 | |
| 0.5 | |
| 250 | |
| 250 | |
| 2.5 | |
| 1500@250VAC | |
| 0.165 | |
| 0.866 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 20 | |
| 5.2 | |
| Ceramic | |
| Holder |
A great alternative to a circuit breaker, this a miniature 0216.500HXP fuse from Littelfuse will protect your electronics. This device has a current rating of 0.5. This device has a maximum power dissipation of 2.5(Typ) W. Its maximum power dissipation is 2.5(Typ) W. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0216.500HXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. This product is 20 mm long with a diameter of 5.2 mm. Its fuse is made from ceramic.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
