Littelfuse0216.500MXPSicherungen

Fuse Cartridge Fast Acting 0.5A 250V Holder Cartridge 5 X 20mm Ceramic Bulk CCC/CE/CSA/SEMKO/UKCA/VDE/cULus

Be protected by adding a miniature 0216.500MXP fuse developed by Littelfuse. This device has a current rating of 0.5. Its maximum power dissipation is 2.5(Typ) W. This device has a maximum power dissipation of 2.5(Typ) W. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0216.500MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from ceramic. This product is 20 mm long with a diameter of 5.2 mm. The maximum AC voltage rating is 250 VAC.

Import TariffMay apply to this part

Auf Lager: 631 Stück

Regional Inventory: 1

    Total1,69 €Price for 1

    1 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2224+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 1 Stück
      • Price: 1,6859 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2228+
      Manufacturer Lead Time:
      0 Wochen
      • In Stock: 630 Stück
      • Price: 0,1570 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.