Littelfuse0216.800HXPSicherungen
Fuse Cartridge Fast Acting 0.8A 250V Holder Cartridge 5 X 20mm Ceramic Bulk CCC/CE/CSA/SEMKO/UKCA/VDE/cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 20 | |
| 0.8 | |
| 250 | |
| 250 | |
| 2.5 | |
| 1500@250VAC | |
| 0.146 | |
| 0.295 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 20 | |
| 5.2 | |
| Ceramic | |
| Holder |
Be protected by adding a miniature 0216.800HXP fuse developed by Littelfuse. This device has a maximum power dissipation of 2.5(Typ) W. Its maximum power dissipation is 2.5(Typ) W. This device has a current rating of 0.8. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0216.800HXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from ceramic. This product is 20 mm long with a diameter of 5.2 mm. The maximum AC voltage rating is 250 VAC.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
