Littelfuse0217.063MXPSicherungen

Fuse Cartridge Fast Acting 0.063A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/SEMKO/UKCA/UL/VDE

Be protected by adding a miniature 0217.063MXP fuse developed by Littelfuse. This device has a maximum power dissipation of 1.6(Typ) W. Its maximum power dissipation is 1.6(Typ) W. This device has a current rating of 0.063. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0217.063MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. Its fuse is made from glass. This product is 20 mm long with a diameter of 5.2 mm.

Import TariffMay apply to this part

464 Stück: morgen versandbereit

    Total0,39 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2228+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 464 Stück
      • Price: 0,3948 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.