Littelfuse0217.250TXPSicherungen
Fuse Cartridge Fast Acting 0.25A 250V Holder Cartridge 5 X 20mm UKCA
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Motor Circuit | |
| 5 X 20 | |
| 0.25 | |
| 250 | |
| 250 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Holder |
A great alternative to a circuit breaker, this a miniature 0217.250TXP fuse from Littelfuse will protect your electronics. This device has a current rating of 0.25. It has 2 terminals.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

