Littelfuse0217004.MXPSicherungen

Fuse Cartridge Fast Acting 4A 250V Holder Cartridge 5 X 20mm Glass Bulk BSI/CCC/CE/CSA/KC/PSE/SEMKO/UKCA/UL/VDE/cULus

Be protected by adding a miniature 0217004.MXP fuse developed by Littelfuse. This device has a maximum power dissipation of 2.5(Typ) W. Its maximum power dissipation is 2.5(Typ) W. This device has a current rating of 4. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0217004.MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. This product is 20 mm long with a diameter of 5.2 mm. Its fuse is made from glass.

Import TariffMay apply to this part

Auf Lager: 60.269 Stück

Regional Inventory: 2.279

    Total0,09 €Price for 1

    2.279 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2151+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 2.279 Stück
      • Price: 0,0882 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2538+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      China
      • In Stock: 57.990 Stück
      • Price: 0,3488 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.