Littelfuse021701.6MXPSicherungen

Fuse Cartridge Fast Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass Bulk BSI/CCC/CE/CSA/KC/PSE/SEMKO/UL/VDE/cULus

Be protected by adding a miniature 021701.6MXP fuse developed by Littelfuse. This device has a maximum power dissipation of 1.6(Typ) W. Its maximum power dissipation is 1.6(Typ) W. This device has a current rating of 1.6. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 021701.6MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20 mm long with a diameter of 5.2 mm. The maximum AC voltage rating is 250 VAC. Its fuse is made from glass.

Import TariffMay apply to this part

Auf Lager: 5.100 Stück

Regional Inventory: 100

    Total0,07 €Price for 1

    100 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1417+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 100 Stück
      • Price: 0,0691 €
    • (1000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2547+
      Manufacturer Lead Time:
      15 Wochen
      • In Stock: 5.000 Stück
      • Price: 0,1557 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.