Littelfuse0217010.HXPSicherungen

Fuse Cartridge Fast Acting 10A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/PSE/UKCA/VDE/cULus

Be protected by adding a miniature 0217010.HXP fuse developed by Littelfuse. Its maximum power dissipation is 4(Typ) W. This device has a current rating of 10. This device has a maximum power dissipation of 4(Typ) W. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0217010.HXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from glass. This product is 20 mm long with a diameter of 5.2 mm. The maximum AC voltage rating is 250 VAC.

10 Stück: Versand in vsl. 2 Tagen

    Total0,25 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2341+
      Manufacturer Lead Time:
      98 Wochen
      • In Stock: 10 Stück
      • Price: 0,2450 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.