Littelfuse02171.25TXPSicherungen
Fuse Cartridge Fast Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass T/R CCC/CE/CSA/KC/PSE/SEMKO/VDE
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Cartridge | |
| Fast | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 20 | |
| 1.25 | |
| 250 | |
| 250 | |
| 1.6 | |
| 2.23 | |
| 0.0701 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 20 | |
| 5.2 | |
| Glass | |
| Holder |
Be protected by adding a miniature 02171.25TXP fuse developed by Littelfuse. Its maximum power dissipation is 1.6(Typ) W. This device has a current rating of 1.25. This device has a maximum power dissipation of 1.6(Typ) W. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 02171.25TXP fuse has a cartridge termination style. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its fuse is made from glass. The maximum AC voltage rating is 250 VAC. This product is 20 mm long with a diameter of 5.2 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

