Meist Gekauft
Littelfuse0218.063MXPSicherungen
Fuse Cartridge Slow Blow Acting 0.063A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/SEMKO/UKCA/UL/VDE
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 20 | |
| 0.063 | |
| 250 | |
| 250 | |
| 1.6 | |
| 0.028 | |
| 14.268 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 20 | |
| 5.2 | |
| Glass | |
| Holder |
A great alternative to a circuit breaker, this a miniature 0218.063MXP fuse from Littelfuse will protect your electronics. This device has a maximum power dissipation of 1.6(Typ) W. This device has a current rating of 0.063. Its maximum power dissipation is 1.6(Typ) W. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0218.063MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. This product is 20 mm long with a diameter of 5.2 mm. Its fuse is made from glass.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

