Littelfuse0218.400HXPSicherungen

Fuse Cartridge Slow Blow Acting 0.4A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/SEMKO/UKCA/UL/VDE

Be protected by adding a miniature 0218.400HXP fuse developed by Littelfuse. This device has a current rating of 0.4. Its maximum power dissipation is 1.6(Typ) W. This device has a maximum power dissipation of 1.6(Typ) W. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0218.400HXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20 mm long with a diameter of 5.2 mm. The maximum AC voltage rating is 250 VAC. Its fuse is made from glass.

Import TariffMay apply to this part

Auf Lager: 400 Stück

Regional Inventory: 5

    Total0,76 €Price for 1

    5 auf Lager: Versand in vsl. 3 Tagen

    • Versand in vsl. 3 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2114+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 5 Stück
      • Price: 0,7647 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2517+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      China
      • In Stock: 395 Stück
      • Price: 1,0890 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.