Littelfuse0218.400TXPSicherungen
Fuse Cartridge Slow Blow Acting 0.4A 250V Holder Cartridge Melf 5 X 20mm Glass T/R CCC/CE/CSA/PSE/SEMKO/UKCA/UL/VDE
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 20 | |
| 0.4 | |
| 250 | |
| 250 | |
| 1.6 | |
| 1.325 | |
| 0.535 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 20 | |
| 4.7 | |
| Glass | |
| Holder | |
| Melf |
A great alternative to a circuit breaker, this a miniature 0218.400TXP fuse from Littelfuse will protect your electronics. This device has a current rating of 0.4. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0218.400TXP fuse has an axial termination style. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its fuse is made from glass. The maximum AC voltage rating is 250 VAC. This product is 20 mm long with a diameter of 4.7 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

