Littelfuse0218.630TXPSicherungen
Fuse Cartridge Slow Blow Acting 0.63A 250V Holder Cartridge Melf 5 X 20mm Glass T/R CCC/CE/CSA/KC/SEMKO/UL/VDE
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Cartridge | |
| Slow Blow | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 20 | |
| 0.63 | |
| 250 | |
| 250 | |
| 1.6 | |
| 4.675 | |
| 0.275 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 20 | |
| 4.7 | |
| Glass | |
| Holder | |
| Melf |
Be protected by adding a miniature 0218.630TXP fuse developed by Littelfuse. This device has a maximum power dissipation of 1.6(Typ) W. Its maximum power dissipation is 1.6(Typ) W. This device has a current rating of 0.63. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0218.630TXP fuse has an axial termination style. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum AC voltage rating is 250 VAC. This product is 20 mm long with a diameter of 4.7 mm. Its fuse is made from glass.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

