Littelfuse0218001.HXPSicherungen
Fuse Cartridge Slow Blow Acting 1A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/PSE/SEMKO/UKCA/UL/VDE
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 20 | |
| 1 | |
| 250 | |
| 250 | |
| 1.6 | |
| 35@250VAC | |
| 6.73 | |
| 0.0613 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 20 | |
| 5.2 | |
| Glass | |
| Holder |
Be protected by adding a miniature 0218001.HXP fuse developed by Littelfuse. This device has a current rating of 1. This device has a maximum power dissipation of 1.6(Typ) W. Its maximum power dissipation is 1.6(Typ) W. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0218001.HXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20 mm long with a diameter of 5.2 mm. The maximum AC voltage rating is 250 VAC. Its fuse is made from glass.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

