Littelfuse0218004.MXPSicherungen
Fuse Cartridge Slow Blow Acting 4A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/PSE/SEMKO/UKCA/UL/VDE
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 20 | |
| 4 | |
| 250 | |
| 250 | |
| 1.6 | |
| 40@250VAC | |
| 69.1 | |
| 0.0129 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 20 | |
| 5.2 | |
| Glass | |
| Holder |
A great alternative to a circuit breaker, this a miniature 0218004.MXP fuse from Littelfuse will protect your electronics. Its maximum power dissipation is 1.6(Typ) W. This device has a maximum power dissipation of 1.6(Typ) W. This device has a current rating of 4. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0218004.MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20 mm long with a diameter of 5.2 mm. Its fuse is made from glass. The maximum AC voltage rating is 250 VAC.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

