Littelfuse0218004.VXPSicherungen
Fuse Cartridge Slow Blow Acting 4A 250V Holder Cartridge 5 X 20mm Glass
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 20 | |
| 4 | |
| 250 | |
| 250 | |
| 1.6 | |
| 40@250VAC | |
| 69.1 | |
| 0.0129 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| 20 | |
| 5.2 | |
| Glass | |
| Holder |
Easily replaceable this 0218004.VXP fuse from Littelfuse is a fast way to protect against short circuits. This device has a current rating of 4.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

