Littelfuse0218008.HXPSicherungen
Fuse Cartridge Slow Blow Acting 8A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL/VDE
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 20 | |
| 8 | |
| 250 | |
| 250 | |
| 4 | |
| 341.5 | |
| 0.0059 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 20 | |
| 5.2 | |
| Glass | |
| Holder |
Be protected by adding a miniature 0218008.HXP fuse developed by Littelfuse. This device has a current rating of 8. This device has a maximum power dissipation of 4(Typ) W. Its maximum power dissipation is 4(Typ) W. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0218008.HXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from glass. This product is 20 mm long with a diameter of 5.2 mm. The maximum AC voltage rating is 250 VAC.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

