Littelfuse0218015.HXPSicherungen
Fuse Cartridge Slow Blow Acting 15A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/PSE/UKCA/UL/VDE
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 20 | |
| 15 | |
| 250 | |
| 250 | |
| 4 | |
| 1405 | |
| 0.0028 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 20 | |
| 5.2 | |
| Glass | |
| Holder |
Be protected by adding a miniature 0218015.HXP fuse developed by Littelfuse. Its maximum power dissipation is 4(Typ) W. This device has a maximum power dissipation of 4(Typ) W. This device has a current rating of 15. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0218015.HXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. Its fuse is made from glass. This product is 20 mm long with a diameter of 5.2 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

