Littelfuse021802.5MXEPSicherungen
Fuse Cartridge Slow Blow Acting 2.5A 250V Axial 5 X 20mm Glass Bulk CCC/CE/CSA/KC/PSE/SEMKO/UL/VDE
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 20 | |
| 2.5 | |
| 250 | |
| 250 | |
| 1.6 | |
| 35@250VAC | |
| 23.25 | |
| 0.0219 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 21.5 | |
| 5.5 | |
| Glass | |
| Through Hole |
Be protected by adding a miniature 021802.5MXEP fuse developed by Littelfuse. This device has a maximum power dissipation of 1.6(Typ) W. Its maximum power dissipation is 1.6(Typ) W. This device has a current rating of 2.5. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 021802.5MXEP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from glass. This product is 22.5(Max) mm long with a diameter of 5.8(Max) mm. The maximum AC voltage rating is 250 VAC.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

