Littelfuse021806.3HXPSicherungen
Fuse Cartridge Slow Blow Acting 6.3A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/PSE/SEMKO/UL/VDE
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 20 | |
| 6.3 | |
| 250 | |
| 250 | |
| 1.6 | |
| 63@250VAC | |
| 198.5 | |
| 0.0076 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 20 | |
| 5.2 | |
| Glass | |
| Holder |
Be protected by adding a miniature 021806.3HXP fuse developed by Littelfuse. Its maximum power dissipation is 1.6(Typ) W. This device has a maximum power dissipation of 1.6(Typ) W. This device has a current rating of 6.3. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 021806.3HXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. This product is 20 mm long with a diameter of 5.2 mm. Its fuse is made from glass.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

