Littelfuse021806.3TXPSicherungen
Fuse Cartridge Slow Blow Acting 6.3A 250V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/KC/PSE/SEMKO/UL/VDE
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Cartridge | |
| Slow Blow | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 20 | |
| 6.3 | |
| 250 | |
| 250 | |
| 1.6 | |
| 63@250VAC | |
| 198.5 | |
| 0.0076 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| 20 | |
| 5.2 | |
| Glass | |
| Holder |
Be protected by adding a miniature 021806.3TXP fuse developed by Littelfuse. Its maximum power dissipation is 1.6(Typ) W. This device has a current rating of 6.3. This device has a maximum power dissipation of 1.6(Typ) W. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 021806.3TXP fuse has an axial termination style. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 20 mm long with a diameter of 4.7 mm. The maximum AC voltage rating is 250 VAC. Its fuse is made from glass.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

