Littelfuse02200007DRT1PSicherungen
Fuse Cartridge Slow Blow Acting 3A 350V Axial 5 X 15mm Glass T/R CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 15 | |
| 3 | |
| 350 | |
| 350 | |
| 60@530VAC | |
| 4.62 | |
| 0.0317 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 14.48 | |
| 4.5 | |
| Glass | |
| Through Hole |
A great alternative to a circuit breaker, this a subminiature 02200007DRT1P fuse from Littelfuse will protect your electronics. This device has a current rating of 3. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 02200007DRT1P fuse has a cartridge termination style. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its fuse is made from glass. This product is 14.48 mm long with a diameter of 4.5 mm. The maximum AC voltage rating is 350 VAC.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

