Littelfuse0224002.DRT1PSicherungen
Fuse Cartridge Fast Acting 2A 250V Axial 5 X 15mm Glass T/R CE/CSA/PSE/UL
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 15 | |
| 2 | |
| 250 | |
| 250 | |
| 125 | |
| 100@250VAC|10000@125VAC|10000@125VDC | |
| 2.18 | |
| 0.0497 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 14.9(Max) | |
| 4.8(Max) | |
| Glass | |
| Through Hole |
A great alternative to a circuit breaker, this a subminiature 0224002.DRT1P fuse from Littelfuse will protect your electronics. This device has a current rating of 2. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0224002.DRT1P fuse has an axial termination style. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its fuse is made from glass. This product is 14.48 mm long with a diameter of 4.7 mm. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 125 VDC.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
