Littelfuse0224003.MXPSicherungen
Fuse Cartridge Fast Acting 3A 250V Axial 5 X 15mm Glass Bulk CE/CSA/PSE/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 15 | |
| 3 | |
| 250 | |
| 250 | |
| 125 | |
| 100@250VAC|10000@125VAC|10000@125VDC | |
| 4.62 | |
| 0.0317 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 14.9(Max) | |
| 4.8(Max) | |
| Glass | |
| Through Hole |
A great alternative to a circuit breaker, this a subminiature 0224003.MXP fuse from Littelfuse will protect your electronics. This device has a current rating of 3. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0224003.MXP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 14.48 mm long with a diameter of 4.7 mm. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 125 VDC. Its fuse is made from glass.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
