Littelfuse0225.500HXPSicherungen
Fuse Cartridge Fast Acting 0.5A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 15 | |
| 0.5 | |
| 250 | |
| 250 | |
| 125 | |
| 0.365 | |
| 0.265 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 14.9(Max) | |
| 4.8(Max) | |
| Glass | |
| Holder |
A great alternative to a circuit breaker, this a subminiature 0225.500HXP fuse from Littelfuse will protect your electronics. This device has a current rating of 0.5. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0225.500HXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 125 VDC. Its fuse is made from glass. This product is 14.48 mm long with a diameter of 4.5 mm.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
