Littelfuse0229002.MXPSicherungen

Fuse Cartridge Slow Blow Acting 2A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UKCA/UL

Be protected by adding a subminiature 0229002.MXP fuse developed by Littelfuse. This device has a current rating of 2. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0229002.MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. This product is 14.48 mm long with a diameter of 4.5 mm. Its fuse is made from glass.

Import TariffMay apply to this part

172 Stück: morgen versandbereit

    Total0,24 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2234+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      China
      • In Stock: 172 Stück
      • Price: 0,2357 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.