Reduced Price
Littelfuse0229002.VXPSicherungen
Fuse Cartridge Slow Blow Acting 2A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Telecom Industry | |
| 5 X 15 | |
| 2 | |
| 250 | |
| 250 | |
| 125 | |
| 100@250VAC|10000@125VAC|10000@125VDC|80@310VAC | |
| 30 | |
| 0.06975 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 14.9(Max) | |
| 4.8(Max) | |
| Glass | |
| Holder |
Be protected by adding a subminiature 0229002.VXP fuse developed by Littelfuse. This device has a current rating of 2. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0229002.VXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. This product is 14.48 mm long with a diameter of 4.5 mm. Its fuse is made from glass.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
