Littelfuse0229004.HXPSicherungen
Fuse Cartridge Slow Blow Acting 4A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Telecom Industry | |
| 5 X 15 | |
| 4 | |
| 125 | |
| 125 | |
| 125 | |
| 148 | |
| 0.0258 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 14.9(Max) | |
| 4.8(Max) | |
| Glass | |
| Holder |
A great alternative to a circuit breaker, this a subminiature 0229004.HXP fuse from Littelfuse will protect your electronics. This device has a current rating of 4. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0229004.HXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 14.48 mm long with a diameter of 4.5 mm. Its fuse is made from glass. The maximum AC voltage rating is 125 VAC.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
