Littelfuse0230.350HXPSicherungen
Fuse Cartridge Slow Blow Acting 0.35A 250V Axial 5 X 15mm Glass Bulk CE/CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Telecom Industry | |
| 5 X 15 | |
| 0.35 | |
| 250 | |
| 250 | |
| 125 | |
| 0.49 | |
| 1.31 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 14.9(Max) | |
| 4.8(Max) | |
| Glass | |
| Through Hole |
A great alternative to a circuit breaker, this a subminiature 0230.350HXP fuse from Littelfuse will protect your electronics. This device has a current rating of 0.35. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0230.350HXP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 14.48 mm long with a diameter of 4.7 mm. Its fuse is made from glass. The maximum AC voltage rating is 250 VAC.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
