Littelfuse0230.750DRT1PSicherungen
Fuse Cartridge Slow Blow Acting 0.75A 250V Axial 5 X 15mm Glass T/R CE/CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Telecom Industry | |
| 5 X 15 | |
| 0.75 | |
| 250 | |
| 250 | |
| 125 | |
| 2.95 | |
| 0.343 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 14.9(Max) | |
| 4.8(Max) | |
| Glass | |
| Through Hole |
Be protected by adding a subminiature 0230.750DRT1P fuse developed by Littelfuse. This device has a current rating of 0.75. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0230.750DRT1P fuse has an axial termination style. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its fuse is made from glass. This product is 14.48 mm long with a diameter of 4.7 mm. The maximum AC voltage rating is 250 VAC.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

