Littelfuse0230001.DRT1SPSicherungen
Fuse Cartridge Slow Blow Acting 1A 250V Axial 5 X 15mm Glass T/R CE/CSA/PSE/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Telecom Industry | |
| 5 X 15 | |
| 1 | |
| 250 | |
| 250 | |
| 125 | |
| 5.64 | |
| 0.212 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 14.9(Max) | |
| 4.8(Max) | |
| Glass | |
| Through Hole |
Be protected by adding a subminiature 0230001.DRT1SP fuse developed by Littelfuse. This device has a current rating of 1. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0230001.DRT1SP fuse has an axial termination style. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 14.48 mm long with a diameter of 4.7 mm. The maximum AC voltage rating is 250 VAC. Its fuse is made from glass.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
