Littelfuse0230002.DRT1PSicherungen
Fuse Cartridge Slow Blow Acting 2A 250V Axial 5 X 15mm Glass T/R CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Telecom Industry | |
| 5 X 15 | |
| 2 | |
| 250 | |
| 250 | |
| 125 | |
| 30 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 14.9(Max) | |
| 4.8(Max) | |
| Glass | |
| Through Hole |
A great alternative to a circuit breaker, this a subminiature 0230002.DRT1P fuse from Littelfuse will protect your electronics. This device has a current rating of 2. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0230002.DRT1P fuse has an axial termination style. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its fuse is made from glass. The maximum AC voltage rating is 250 VAC. This product is 14.48 mm long with a diameter of 4.7 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
